TLC5615IDR

Texas Instruments
595-TLC5615IDR
TLC5615IDR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 12.5 us DAC S erial Input Lo-Pwr A 595-TLC5615ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.090

Stock:
2.090 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp175.020,84 Rp175.020,84
Rp136.127,32 Rp1.361.273,20
Rp126.403,94 Rp3.160.098,50
Rp115.763,26 Rp11.576.326,00
Rp109.709,08 Rp27.427.270,00
Rp107.507,56 Rp53.753.780,00
Rp104.939,12 Rp104.939.120,00
Full Reel (Order in multiples of 2500)
Rp99.251,86 Rp248.129.650,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp206.025,58
Min:
1

Similar Product

Texas Instruments TLC5615ID
Texas Instruments
Digital to Analog Converters - DAC 10bit DAC A 595-TLC5 615IDR A 595-TLC561 A 595-TLC5615IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5615
10 bit
75 kS/s
1 Channel
12.5 us
Voltage
3-Wire, Microwire, QSPI, SPI
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.3 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 750 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.