TLC5620CDR

Texas Instruments
595-TLC5620CDR
TLC5620CDR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 10us Quad DAC Serial Input A 595-T A 595-TLC5620CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp147.135 Rp147.135
Rp113.378 Rp1.133.780
Rp104.939 Rp2.623.475
Rp95.766 Rp9.576.600
Rp92.831 Rp23.207.750
Full Reel (Order in multiples of 2500)
Rp78.704 Rp196.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp181.442
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp181.258
Min:
1

Similar Product

Texas Instruments TLC5620CD
Texas Instruments
Digital to Analog Converters - DAC Quad 8bit DigitAL/AN A 595-TLC5620CDR A A 595-TLC5620CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5620
8 bit
48 kS/s
4 Channel
10 us
Voltage
Serial
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: 1.7 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Power Consumption: 8 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.