TLC5921DAP

Texas Instruments
595-TLC5921DAP
TLC5921DAP

Mfr.:

Description:
LED Lighting Driver ICs LED w/Shift Reg A 59 5-TLC5921DAPR A 595 A 595-TLC5921DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211
Rp48.250 Rp482.500
Rp42.196 Rp1.054.900
Rp38.894 Rp3.578.248
Rp37.426 Rp10.329.576
Rp36.325 Rp18.380.450
Rp35.408 Rp35.832.896
Rp34.307 Rp86.796.710
Rp33.573 Rp168.335.022

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp54.855
Min:
1

Similar Product

Texas Instruments TLC5921DAPR
Texas Instruments
LED Lighting Driver ICs LED Driver A 595-TLC 5921DAP A 595-TLC59 A 595-TLC5921DAP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
80 mA
HTSSOP-32
5.5 V
4.5 V
20 MHz
17 V
TLC5921
- 20 C
+ 85 C
Constant Current, Thermal Shutdown
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Voltage: 4.5 V to 5.5 V
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Pd - Power Dissipation: 3.9 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Supply Current - Max: 50 mA
Type: Linear
Unit Weight: 181,100 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.