TLC59284DBQ

Texas Instruments
595-TLC59284DBQ
TLC59284DBQ

Mfr.:

Description:
LED Lighting Driver ICs 16CH Constant Curren t LED Dvr A 595-TLC A 595-TLC59284DBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 748

Stock:
748 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp22.566 Rp225.660
Rp20.548 Rp1.027.400
Rp18.273 Rp1.827.300
Rp17.172 Rp4.293.000
Rp16.493 Rp8.246.500
Rp16.291 Rp16.291.000
Rp15.264 Rp45.792.000
Rp14.934 Rp74.670.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp24.033
Min:
1

Similar Product

Texas Instruments TLC59284DBQR
Texas Instruments
LED Lighting Driver ICs 16CH Constant Curren t LED Dvr A 595-TLC A 595-TLC59284DBQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
45 mA
QSOP-24
5.5 V
3 V
35 MHz
10 V
TLC59284
- 40 C
+ 85 C
ON/OFF LED Driver
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Unit Weight: 1,700 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.