TLC5971RGET

Texas Instruments
595-TLC5971RGET
TLC5971RGET

Mfr.:

Description:
LED Display Drivers 12Ch 16B ES-PWM RGB LED Driver A 595-TLC A 595-TLC5971RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp86.593 Rp86.593
Rp65.312 Rp653.120
Rp59.991 Rp1.499.775
Rp54.121 Rp5.412.100
Full Reel (Order in multiples of 250)
Rp51.369 Rp12.842.250
Rp51.002 Rp25.501.000
Rp47.883 Rp47.883.000
Rp46.782 Rp116.955.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp66.596
Min:
1

Similar Product

Texas Instruments TLC5971RGER
Texas Instruments
LED Display Drivers 12Ch 16B ES-PWM RGB LED Driver A 595-TLC A 595-TLC5971RGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-24
4 mA
SMD/SMT
- 40 C
+ 85 C
TLC5971
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Fault Detection, Internal GS Clock, LED Open Detection, PWM LED Driver, Power Good/Error Flag
High Level Output Current: - 2 mA
Low Level Output Current: 2 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3.1 V to 3.5 V
Pd - Power Dissipation: 3.106 W
Product Type: LED Display Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.