TLC6989DRRR

Texas Instruments
595-TLC6989DRRR
TLC6989DRRR

Mfr.:

Description:
LED Display Drivers Bridge between SPI a nd TLC698x matrix m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.995

Stock:
2.995 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.645 Rp41.645
Rp26.602 Rp266.020
Rp23.666 Rp591.650
Rp19.447 Rp1.944.700
Rp17.080 Rp4.270.000
Rp16.181 Rp8.090.500
Rp13.594 Rp13.594.000
Full Reel (Order in multiples of 3000)
Rp12.402 Rp37.206.000
Rp11.283 Rp67.698.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
SPI
WSON-12
5.5 V
2.5 V
3.1 mA
SMD/SMT
- 40 C
+ 85 C
TLC6989
Reel
Cut Tape
Brand: Texas Instruments
Features: CRC, Fault output, Oscillator, UVLO
Number of LEDs: 8 LEDs
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TLC6989 LED Display Drivers

Texas Instruments TLC6989 LED Display Drivers provide SPI-Compatible connectivity that controls the TLC698x device family using a standard SPI controller. The device features an internal oscillator to generate the continuous clock required by the TLC698x family. Jitter can be added to the continuous clock for EMI enhancement. The transmitted data is aligned to the continuous clock to maintain the timing requirements of the CCSI interface.