TLC6C5912QDWRQ1

Texas Instruments
595-TLC6C5912QDWRQ1
TLC6C5912QDWRQ1

Mfr.:

Description:
LED Lighting Driver ICs Auto Pwr Logic 12B S hift Regstr LED Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.988
Expected 07/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.857 Rp34.857
Rp25.684 Rp256.840
Rp23.299 Rp582.475
Rp20.914 Rp2.091.400
Rp19.630 Rp4.907.500
Rp18.896 Rp9.448.000
Full Reel (Order in multiples of 2000)
Rp17.631 Rp35.262.000
Rp17.245 Rp68.980.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Boost
50 mA
SOIC-20
5.5 V
3 V
10 MHz
40 V
TLC6C5912
- 40 C
+ 125 C
Thermal Shutdown
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 170 uA
Unit Weight: 801 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers

Texas Instruments TLC6C59x/TLC6C59x-Q1 Shift Register LED Drivers are monolithic, medium-voltage, low-current power  8- or 12-bit shift registers designed for use in systems that require relatively moderate load power, such as LEDs. TI TLC6C598  contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register while TLC6C5912-Q1 contains a 12-bit serial-in, parallel-out shift register that feeds a 12-bit D-type storage register. Outputs are low-side, open-drain DMOS transistors with output ratings of 40V and 50mA continuous sink-current capabilities when VCC = 5V. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 2000V of ESD protection when tested using the human-body model and the 200V machine model. TI TLC6C59x is designed for operation over the operating ambient temperature range of -40°C to 125°C. These TI shift register LED drivers are designed for use in instrumentation clusters, tell-tale lamps and LED illumination and control. The TLC6C59x-Q1 devices are AEC-Q100 qualified for automotive applications.