TLC7225IDW

Texas Instruments
595-TLC7225IDW
TLC7225IDW

Mfr.:

Description:
Digital to Analog Converters - DAC Quad DAC 8bit A 595- TLC7225IDWR A 595-T A 595-TLC7225IDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp254.459 Rp254.459
Rp199.421 Rp1.994.210
Rp185.111 Rp4.627.775
Rp170.251 Rp17.025.100
Rp168.600 Rp42.150.000
Rp158.509 Rp79.254.500
Rp155.024 Rp155.024.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp211.896
Min:
1

Similar Product

Texas Instruments TLC7225IDWR
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 5 us Quad DAC A 595-TLC7225IDW A 5 A 595-TLC7225IDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7225
8 bit
143 kS/s
4 Channel
20 us
Voltage Buffered
Parallel
- 5.5 V to 0 V, 11.4 V to 16.5 V
- 5.5 V to 0 V, 11.4 V to 16.5 V
- 25 C
+ 85 C
SMD/SMT
SOIC-24
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Power Consumption: 75 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.