TLC7725IDR
Images are for reference only
See Product Specifications
See Product Specifications
595-TLC7725IDR
TLC7725IDR
Mfr.:
Description:
Supervisory Circuits Micropower Supply Vo ltage Supervisor A A 595-TLC7725ID
Supervisory Circuits Micropower Supply Vo ltage Supervisor A A 595-TLC7725ID
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp64.211 | Rp64.211 | |
| Rp47.883 | Rp478.830 | |
| Rp43.663 | Rp1.091.575 | |
| Rp39.260 | Rp3.926.000 | |
| Rp37.059 | Rp9.264.750 | |
| Rp36.142 | Rp18.071.000 | |
| Rp34.307 | Rp34.307.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp33.390 | Rp83.475.000 | |
| Rp32.656 | Rp163.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp74.118
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp55.955
Min:
1
Similar Product
Texas Instruments
Supervisory Circuits 2.25V Micropwr Sup A 595-TLC7725IDR A 59 A 595-TLC7725IDR
Datasheet
Images
Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
