TLIN1029AMDRBRQ1

Texas Instruments
595-TLIN1029AMDRBRQ1
TLIN1029AMDRBRQ1

Mfr.:

Description:
LIN Transceivers TLIN1029A-Q1 Local I nterconnect Network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LIN Transceivers
Series: TLIN1029A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLIN1029-Q1/TLIN1029A-Q1 LIN Transceiver

Texas Instruments TLIN1029-Q1/TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver is a physical layer transceiver with integrated wake-up and protection features. The device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1029-Q1/TLIN1029A-Q1 is designed to support 12V applications with wider operating voltage and additional bus-fault protection.

In Stock: 5.780

Stock:
5.780 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp15.704 Rp157.040
Rp14.200 Rp355.000
Rp12.549 Rp1.254.900
Rp11.760 Rp2.940.000
Rp11.283 Rp5.641.500
Rp11.044 Rp11.044.000
Full Reel (Order in multiples of 3000)
Rp9.778 Rp29.334.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.