TLIN2022ADMTRQ1

Texas Instruments
595-TLIN2022ADMTRQ1
TLIN2022ADMTRQ1

Mfr.:

Description:
LIN Transceivers Fault protected dual local interconnect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.879

Stock:
2.879 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.260 Rp39.260
Rp28.987 Rp289.870
Rp26.418 Rp660.450
Rp23.666 Rp2.366.600
Rp22.199 Rp5.549.750
Rp21.465 Rp10.732.500
Rp20.731 Rp20.731.000
Full Reel (Order in multiples of 3000)
Rp19.080 Rp57.240.000
Rp18.713 Rp112.278.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
48 V
4 V
670 uA, 1.2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 20 kb/s, 100 kb/s
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 4 V to 48 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Series: TLIN2022A
Standard: ISO/DIS 17987–4, LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Physical Layer Transceiver
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLIN2022A-Q1 Dual LIN Transceiver

Texas Instruments TLIN2022A-Q1 Dual Local Interconnect Network (LIN) Transceiver has integrated wake-up and protection features, compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and ISO/DIS 17987–4 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN2022A-Q1 supports 12V and 24V applications with wider operating voltage and additional bus-fault protection.