TLK3132ZEN

595-TLK3132ZEN
TLK3132ZEN

Mfr.:

Description:
Ethernet ICs 1Ch 600Mbps-3.75Gbps Multi-Rate Xcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-196
Ethernet Transceivers
1GBASE-X
2 Transceiver
600 Mb/s to 3.75 Gb/s
1.14 V, 1.4 V, 2.37 V
1.26 V, 1.9 V, 2.63 V
- 40 C
+ 85 C
TLK3132
Tray
Brand: Texas Instruments
Development Kit: TLK3132EVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 126
Subcategory: Communication & Networking ICs
Supply Current - Max: 30 mA, 100 mA, 176 mA, 262 mA, 360 mA
Unit Weight: 835,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.