TLV07IDR

Texas Instruments
595-TLV07IDR
TLV07IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision 36-V low n oise rail-to-rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
400 mV/us
100 uV
40 pA
36 V
2.7 V
930 uA
17 mA
120 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV07
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 4 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 108 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV07 36V Precision Operational Amplifiers

Texas Instruments TLV07 36V precision, rail-to-rail output, operational amplifiers offers low-noise and single supply manufacturing using Texas Instrument’s laser trim operational amplifier technology. A low offset voltage of 100µV (maximum) is obtained by each amplifiers’ input offset voltage being trimmed in production. Rail-to-rail output, low offset voltage (±100µV, maximum) and 1MHz bandwidth and excellent DC precision and AC performance are also offered features on the TLV07. With capacitive loads up to 200pF the TLV07 is stable at G=1. A wide input range is offered of 100mV below the negative rail and within 2V of the positive rail. A high CMRR of 120dB plus the wide input range enables the TLV07 to be operated in the non-inverting configuration.

In Stock: 213

Stock:
213
Can Dispatch Immediately
On Order:
2.500
Expected 16/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.695 Rp16.695
Rp11.925 Rp119.250
Rp10.751 Rp268.775
Rp9.448 Rp944.800
Rp8.824 Rp2.206.000
Rp8.458 Rp4.229.000
Rp8.182 Rp8.182.000
Full Reel (Order in multiples of 2500)
Rp7.815 Rp19.537.500
Rp7.504 Rp37.520.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.