TLV1117LV33DCYT

Texas Instruments
595-TLV1117LV33DCYT
TLV1117LV33DCYT

Mfr.:

Description:
LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080 Can Dispatch Immediately
Quantities greater than 1080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp15.466 Rp154.660
Rp13.925 Rp348.125
Rp12.806 Rp1.280.600
Full Reel (Order in multiples of 250)
Rp10.861 Rp2.715.250
Rp10.604 Rp10.604.000
Rp10.127 Rp25.317.500
Rp9.888 Rp49.440.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
1 A
1 Output
Positive
100 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
570 mV
TLV1117LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 50 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Positive Fixed Voltage Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.