TLV1832DGKR

Texas Instruments
595-TLV1832DGKR
TLV1832DGKR

Mfr.:

Description:
Analog Comparators Dual high-speed hig h-voltage push-pull

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.101

Stock:
2.101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.555 Rp31.555
Rp23.116 Rp231.160
Rp21.098 Rp527.450
Full Reel (Order in multiples of 2500)
Rp21.098 Rp52.745.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
2.7 V
40 V
75 uA
300 uV
500 pA
- 40 C
+ 125 C
TLV1832
Reel
Cut Tape
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product Type: Analog Comparators
Propagation Delay Time: 110 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.