TLV1872DGSR

Texas Instruments
595-TLV1872DGSR
TLV1872DGSR

Mfr.:

Description:
Analog Comparators 40V split-supply gro und-sensing compara

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.927

Stock:
7.927 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.912 Rp40.912
Rp30.271 Rp302.710
Rp27.519 Rp687.975
Rp24.584 Rp2.458.400
Rp23.299 Rp5.824.750
Rp22.566 Rp11.283.000
Rp21.832 Rp21.832.000
Full Reel (Order in multiples of 2500)
Rp20.914 Rp52.285.000
Rp20.364 Rp101.820.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-10
2 Channel
Push-Pull
2.7 V
40 V
70 uA
500 uV
5 nA
- 40 C
+ 125 C
TLV1872
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 110 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV187x High-Speed Comparators

Texas Instruments TLV187x High-Speed Comparators are 40V devices that offer rail-to-rail inputs with a push-pull output stage. These comparators can level shift via separate input and output supplies. This makes TLV187x well-suited for bipolar zero-cross detection applications or Class-D audio amplifier systems. The Power-On Reset (POR) feature ensures the output is in a known state until the minimum supply voltage is reached before it responds to the inputs. This prevents false outputs during system power-up and power-down. The TLV187x comparators operate at a supply voltage range of 2.7V to 40V (±1.35V to ±20V). These comparators are ideal for class D amplifiers, level translation, motor drives, and bipolar zero cross detectors.