TLV2376IDGKT

Texas Instruments
595-TLV2376IDGKT
TLV2376IDGKT

Mfr.:

Description:
Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.462

Stock:
1.462 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.948 Rp44.948
Rp33.206 Rp332.060
Rp30.271 Rp756.775
Rp27.152 Rp2.715.200
Full Reel (Order in multiples of 250)
Rp25.317 Rp6.329.250
Rp24.584 Rp12.292.000
Rp23.850 Rp23.850.000
Rp23.116 Rp57.790.000
Rp22.566 Rp112.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.674
Min:
1

Similar Product

Texas Instruments TLV2376IDGKR
Texas Instruments
Precision Amplifiers Dual 5.5-MHz 100-uV offset 8-nV/vHz no A A 595-TLV2376IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
88 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
TLV2376
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 2 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Voltage Gain dB: 126 dB
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx376 Precision Operational Amplifiers

Texas Instruments TLVx376 Precision Operational Amplifiers represent a new generation of low-noise operational amplifiers with e-trim, offering both excellent dc precision and ac performance. Each of these devices has rail-to-rail input and output, low offset (125µV, maximum), low noise (8nV/√Hz) and a quiescent current of 1.2mA (maximum). They also come with a 5.5MHz bandwidth with a fast slew rate of 2V/µs. This makes this family very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR, making them ideal for applications that run directly from batteries without regulation.
Learn more