TLV2471CDBVR

Texas Instruments
595-TLV2471CDBVR
TLV2471CDBVR

Mfr.:

Description:
Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.688

Stock:
1.688 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp38.527 Rp38.527
Rp28.436 Rp284.360
Rp26.051 Rp651.275
Rp23.299 Rp2.329.900
Rp21.832 Rp5.458.000
Rp21.098 Rp10.549.000
Rp20.731 Rp20.731.000
Full Reel (Order in multiples of 3000)
Rp19.447 Rp58.341.000
Rp19.080 Rp114.480.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp45.315
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.545
Min:
1

Similar Product

Texas Instruments TLV2471CDBVT
Texas Instruments
Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.8 MHz
1.5 V/us
250 uV
2.5 pA
6 V
2.7 V
600 uA
35 mA
78 dB
15 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2471
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 390 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 385 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LinCMOS
Voltage Gain dB: 120 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.