TLV2541CDGK

Texas Instruments
595-TLV2541CDGK
TLV2541CDGK

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 200 kSPS Seri al Out A 595-TLV254 A 595-TLV2541CDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp589.824 Rp589.824
Rp477.363 Rp4.773.630
Rp449.477 Rp11.236.925
Rp430.764 Rp34.461.120
Rp403.795 Rp96.910.800

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV2541
SMD/SMT
VSSOP-8
12 bit
1 Channel
SPI
200 kS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Development Kit: TLV2541EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.