TLV2760IP

Texas Instruments
595-TLV2760IP
TLV2760IP

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower R-T A 595 -TLV9041IDBVR A 595 A 595-TLV9041IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 216 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.315 Rp45.315
Rp34.490 Rp344.900
Rp29.170 Rp1.458.500
Rp27.152 Rp2.715.200
Rp25.684 Rp6.421.000
Rp24.400 Rp12.200.000
Rp23.666 Rp23.666.000
Rp22.933 Rp57.332.500
Rp22.382 Rp111.910.000

Similar Product

Texas Instruments TLV9041IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
500 kHz
220 mV/us
3.5 mV
15 pA
3.6 V
1.8 V
20 uA
7.3 mA
82 dB
95 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 85 C
TLV2760
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0008 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 1.8 V
Minimum Dual Supply Voltage: +/- 800 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.