TLV2772QD

Texas Instruments
595-TLV2772QD
TLV2772QD

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.7V R/R A 595- TLV9052IDR A 595-TL A 595-TLV9052IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.280 Rp92.280
Rp70.265 Rp702.650
Rp64.761 Rp1.619.025
Rp58.707 Rp4.403.025
Rp55.772 Rp16.731.600
Rp54.121 Rp28.413.525
Rp53.387 Rp56.056.350
Rp52.836 Rp134.731.800

Similar Product

Texas Instruments TLV9052IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.6 mV
60 pA
6 V, +/- 3 V
2.5 V, +/- 1.25 V
1 mA
96 dB
SOIC-8
SMD/SMT
- 55 C
+ 125 C
TLV2772
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.