TLV27L2IDGKR
Images are for reference only
See Product Specifications
See Product Specifications
595-TLV27L2IDGKR
TLV27L2IDGKR
Mfr.:
Description:
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2IDGK
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2IDGK
Datasheet:
In Stock: 2.512
-
Stock:
-
2.512 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.739 | Rp31.739 | |
| Rp23.116 | Rp231.160 | |
| Rp20.914 | Rp522.850 | |
| Rp18.529 | Rp1.852.900 | |
| Rp17.520 | Rp4.380.000 | |
| Rp16.842 | Rp8.421.000 | |
| Rp16.640 | Rp16.640.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp15.576 | Rp38.940.000 | |
| Rp15.246 | Rp76.230.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2IDGKR
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
