TLV320AIC3104IRHBR

Texas Instruments
595-TLV320C3104IRHBR
TLV320AIC3104IRHBR

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.362

Stock:
1.362 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.247 Rp68.247
Rp50.818 Rp508.180
Rp46.415 Rp1.160.375
Rp41.645 Rp4.164.500
Rp39.444 Rp9.861.000
Rp38.527 Rp19.263.500
Rp36.509 Rp36.509.000
Full Reel (Order in multiples of 3000)
Rp35.408 Rp106.224.000
Rp34.857 Rp209.142.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp98.518
Min:
1

Similar Product

Texas Instruments TLV320AIC3104IRHBT
Texas Instruments
Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3104IRH A 595-TLV320C3104IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC3104
SNR - Signal to Noise Ratio: 92 dB ADC/102 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 84 dB DAC
Part # Aliases: HPA01211RHBR
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320AIC3104-Q1 Low-Power Stereo Audio Codec

Texas Instruments TLV320AIC3104-Q1 Low-Power Stereo Audio Codec comes with stereo headphone amplifiers and multiple inputs and outputs that are programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply, making it ideal for car audio applications in cluster and head unit systems.