TLV320AIC32IRHBT

Texas Instruments
595-TLV320AIC32IRHBT
TLV320AIC32IRHBT

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp195.201 Rp195.201
Rp152.455 Rp1.524.550
Rp141.631 Rp3.540.775
Rp129.890 Rp12.989.000
Full Reel (Order in multiples of 250)
Rp123.285 Rp30.821.250
Rp120.900 Rp60.450.000
Rp118.148 Rp118.148.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp157.959
Min:
1

Similar Product

Texas Instruments TLV320AIC32IRHBR
Texas Instruments
Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC32
SNR - Signal to Noise Ratio: 92 dB ADC/100 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 90 dB ADC/- 93 dB DAC
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.