TLV3402IP

Texas Instruments
595-TLV3402IP
TLV3402IP

Mfr.:

Description:
Analog Comparators Dual Nanopower Open Drain Out Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.549 Rp71.549
Rp55.772 Rp557.720
Rp47.333 Rp2.366.650
Rp44.764 Rp4.476.400
Rp42.379 Rp10.594.750
Rp40.728 Rp20.364.000
Rp39.627 Rp39.627.000
Rp38.527 Rp115.581.000
Rp38.343 Rp191.715.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
Open Collector, Open Drain
80 us
General Purpose
2.7 V
16 V
640 nA
10 mA
3.6 mV
100 pA
- 40 C
+ 125 C
TLV3402
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 88 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.2 W
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV to 21 V
Unit Weight: 440,400 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99