TLV3601DBVR

Texas Instruments
595-TLV3601DBVR
TLV3601DBVR

Mfr.:

Description:
Analog Comparators 2.5-ns high-speed ra il-to-rail comparat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
Differential
2.4 V
5.5 V
4.9 mA
5 mV
5 uA
- 40 C
+ 125 C
TLV3601
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Digital Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV360x/TLV360x-Q1 Rail-to-Rail Comparator

Texas Instruments TLV360x/TLV360x-Q1 High-Speed Rail-to-Rail Comparator is a 325MHz, 2.5ns propagation delay comparator with rail-to-rail inputs. The TLV360x/TLV360x-Q1 features a fast response and wide operating voltage range, ideal for narrow signal pulse detection and data and clock recovery applications in LIDAR, range finders, and line receivers.

In Stock: 3.171

Stock:
3.171 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp96.133 Rp96.133
Rp73.201 Rp732.010
Rp67.513 Rp1.687.825
Rp61.276 Rp6.127.600
Rp58.340 Rp14.585.000
Rp57.423 Rp28.711.500
Rp57.056 Rp57.056.000
Full Reel (Order in multiples of 3000)
Rp53.754 Rp161.262.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.