TLV3604DCKR

Texas Instruments
595-TLV3604DCKR
TLV3604DCKR

Mfr.:

Description:
Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3.000
Expected 27/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp111.727 Rp111.727
Rp85.676 Rp856.760
Rp79.071 Rp1.976.775
Rp71.916 Rp7.191.600
Rp68.981 Rp17.245.250
Rp67.513 Rp33.756.500
Rp66.779 Rp66.779.000
Full Reel (Order in multiples of 3000)
Rp63.661 Rp190.983.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp146.951
Min:
1

Similar Product

Texas Instruments TLV3604DCKT
Texas Instruments
Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3604DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-6
1 Channel
LVDS
800 ps
General Purpose
2.4 V
5.5 V
12.1 mA
500 uV
5 uA
- 40 C
+ 125 C
TLV3604
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 uA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 800 ps
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TLV3604/TLV3605/TLV3607 High-Speed Comparators

Texas Instruments TLV3604, TLV3605, and TLV3607 High-Speed Rail-to-Rail Comparators are 800ps high-speed comparators with a wide power supply range, rail-to-rail inputs, and a very high toggle frequency of 1.5GHz. Along with an operating voltage range of 2.4V to 5.5V, all these features come in industry-standard small packages, making this device an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems. The TLV3604, TLV3605, and TLV36074 have very strong input overdrive performance of 450ps and narrow pulse width capabilities of just 600ns. This combination of low variation in propagation delay due to input overdrive and its ability to detect narrow pulses make these devices an excellent choice for Time-of-Flight (ToF) applications such as factory automation and drone vision.