TLV4011QDCKRQ1

Texas Instruments
595-TLV4011QDCKRQ1
TLV4011QDCKRQ1

Mfr.:

Description:
Analog Comparators Automotive small-siz e comparator with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.650

Stock:
5.650 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.886 Rp27.886
Rp20.548 Rp205.480
Rp18.529 Rp463.225
Rp16.420 Rp1.642.000
Rp15.429 Rp3.857.250
Rp14.842 Rp7.421.000
Rp14.695 Rp14.695.000
Full Reel (Order in multiples of 3000)
Rp13.741 Rp41.223.000
Rp13.411 Rp80.466.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
5 us
Precision
1.3 V
6 V
2 uA
9 mV
25 nA
- 40 C
+ 125 C
TLV4011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV4011/TLV4011-Q1 Precision Comparators

Texas Instruments TLV4011/TLV4011-Q1 Precision Comparators are low-power, high-accuracy comparators with a precision, integrated reference. Two external resistors can be connected to the input to create an adjustable voltage threshold down to 1.226V. The factory-trimmed switching threshold and precision hysteresis combine to make the TLV4011/TLV4011-Q1 appropriate for voltage and current monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs. Similarly, brief input glitches are rejected, ensuring stable output operation without false triggering.