TLV4387PWR

Texas Instruments
595-TLV4387PWR
TLV4387PWR

Mfr.:

Description:
Precision Amplifiers 5V LOW OFFSET QUAD O P AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.749

Stock:
9.749 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.966 Rp46.966
Rp35.041 Rp350.410
Rp31.922 Rp798.050
Rp28.620 Rp2.862.000
Rp27.152 Rp6.788.000
Rp26.235 Rp13.117.500
Rp25.134 Rp25.134.000
Full Reel (Order in multiples of 3000)
Rp24.217 Rp72.651.000
Rp23.850 Rp143.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
5.7 MHz
2.8 V/us
1.25 uV
60 pA
5.5 V
1.7 V
570 uA
115 dB
8.5 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV4387
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 60 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 2.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.002 %
Voltage Gain dB: 145 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVx387 High-Precision Op Amps

Texas Instruments TLVx387 High-Precision Operational Amplifiers (Op Amps) come with zero-drift technology, offset voltage and offset drift that provides unparalleled long-term stability. With a mere 570µA of quiescent current, the TLVx387 can achieve 5.7MHz bandwidth, a broadband noise of 8.5nV/√Hz, and a 1/f noise at 177nVPP. These specifications are crucial to attaining extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The TLVx387 features flat bias current over temperature; therefore, little to no calibration is needed in high input impedance applications over temperature. All versions of the Texas Instruments TLVx387 are specified over the industrial temperature range of –40°C to +125°C.