TLV522DGKR

Texas Instruments
595-TLV522DGKR
TLV522DGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra-low quiescent A A 595-TLV522DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.382

Stock:
6.382 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.648 Rp21.648
Rp15.631 Rp156.310
Rp14.145 Rp353.625
Rp12.494 Rp1.249.400
Rp11.723 Rp2.930.750
Rp11.246 Rp5.623.000
Rp10.421 Rp10.421.000
Full Reel (Order in multiples of 2500)
Rp9.925 Rp24.812.500
Rp9.613 Rp72.097.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
3.7 mV/us
4 mV
1 pA
5.5 V
1.7 V
500 nA
5 mA
90 dB
300 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV522
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifiers
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TLV522 500nA Dual Nanopower Operational Amplifier

Texas Instruments TLV522 500nA Dual Nanopower Operational Amplifier offers optimum price performance in the nano power family of operational amplifiers. The TLV522 provides 8kHz of gain bandwidth from 500nA of quiescent current. This makes it well suited for battery-powered applications found in building automation and remote sensing nodes. The CMOS input stage enables very low IBIAS, reducing errors commonly introduced in Megaohm feedback resistance topologies such as high impedance photodiode and charge sense applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones, WiFi, radio transmitters and RFID readers. The TLV522 is offered in the 8-pin VSSOP (MSOP) package, and operates from –40°C to 125°C.
Learn more