TLV5606IDGKR

Texas Instruments
595-TLV5606IDGKR
TLV5606IDGKR

Mfr.:

Description:
Digital to Analog Converters - DAC 10-Bit 3 or 9 us DAC Serial Input A 595- A 595-TLV5606IDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp68.798 Rp171.995.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp138.145
Min:
1

Similar Product

Texas Instruments TLV5606IDGK
Texas Instruments
Digital to Analog Converters - DAC 10bit DAC w/Pwr D A 595-TLV5606IDGKR A 5 A 595-TLV5606IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5606
10 bit
102 kS/s
1 Channel
3 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 900 uA
Power Consumption: 900 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.