TLV61048DBVT

Texas Instruments
595-TLV61048DBVT
TLV61048DBVT

Mfr.:

Description:
Switching Voltage Regulators 14-V output voltage non-synchronous boos A 595-TLV61048DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
3.3 V to 14 V
3.7 A
1 Output
2.65 V
5.5 V
100 uA
600 kHz to 1 MHz
- 40 C
+ 125 C
TLV61048
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.65 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.65 V
Type: Non-Synchronous
Unit Weight: 32,500 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV61048 Non-Synchronous Boost Converter

Texas Instruments TLV61048 Non-Synchronous Boost Converter provides a power-supply solution for products powered by a low-voltage supercapacitor and a single-cell Li-ion battery. The TLV61048 integrates a power switch with a 3.7A typical current limit to extend the discharge capability of the input source without sacrificing maximal load delivery. The Texas Instruments TLV61048 could be configured at 600kHz for higher efficiency or 1MHz for smaller inductors and output capacitors. The device enters into the PFM operation at the light load to achieve higher efficiency. The TLV61048 has a built-in 2ms soft start to minimize the inrush current.

In Stock: 802

Stock:
802 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.501 Rp25.501
Rp18.713 Rp187.130
Rp16.823 Rp420.575
Rp14.915 Rp1.491.500
Full Reel (Order in multiples of 250)
Rp13.980 Rp3.495.000
Rp13.154 Rp6.577.000
Rp12.677 Rp12.677.000
Rp12.365 Rp30.912.500
Rp12.255 Rp61.275.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.961
Min:
1

Similar Product

Texas Instruments TLV61048DBVR
Texas Instruments
Switching Voltage Regulators 14-V output voltage non-synchronous boos A 595-TLV61048DBVT