TLV62090RGTT

Texas Instruments
595-TLV62090RGTT
TLV62090RGTT

Mfr.:

Description:
Switching Voltage Regulators 3A High Eff Step Dow n Converter A 595-T A 595-TLV62090RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.545 Rp40.545
Rp29.904 Rp299.040
Rp27.336 Rp683.400
Rp24.400 Rp2.440.000
Full Reel (Order in multiples of 250)
Rp22.933 Rp5.733.250
Rp21.098 Rp10.549.000
Rp20.364 Rp20.364.000
Rp19.997 Rp49.992.500
Rp19.630 Rp98.150.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp32.106
Min:
1

Similar Product

Texas Instruments TLV62090RGTR
Texas Instruments
Switching Voltage Regulators 3A High Eff Step Dow n Converter A 595-T A 595-TLV62090RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
Adjustable
3 A
1 Output
2.5 V
5.5 V
20 uA
1.4 MHz
- 40 C
+ 125 C
TLV62090
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62090EVM-125
Load Regulation: 0.04 % / A
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.