TLV6703DDCR

Texas Instruments
595-TLV6703DDCR
TLV6703DDCR

Mfr.:

Description:
Analog Comparators 18V comparator with integrated reference A 595-TLV6703DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.353

Stock:
3.353 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.372 Rp31.372
Rp23.116 Rp231.160
Rp21.098 Rp527.450
Rp18.713 Rp1.871.300
Rp17.520 Rp4.380.000
Rp16.860 Rp8.430.000
Rp16.768 Rp16.768.000
Full Reel (Order in multiples of 3000)
Rp15.612 Rp46.836.000
Rp15.282 Rp91.692.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp36.875
Min:
1

Similar Product

Texas Instruments TLV6703DDCT
Texas Instruments
Analog Comparators 18V comparator with integrated reference A 595-TLV6703DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
General Purpose with Reference
1.8 V
18 V
6 uA
25 nA
- 40 C
+ 125 C
TLV6703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 11,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV6703/TLV6703-Q1 High Voltage Window Comparator

Texas Instruments TLV6703/TLV6703-Q1 High Voltage Window Comparator operates over a 1.8V to 18V range. This device has a high-accuracy comparator with an internal 400mV reference and an open-drain output rated to 18V for precision voltage detection. The monitored voltage can be set with the use of external resistors. The OUT pin is driven low when the voltage at the SENSE pin drops below (VIT–) and goes high when the voltage returns above the respective threshold (VIT+). The comparator in the TLV6703/TLV6703-Q1 includes built-in hysteresis to filter to reject brief glitches, ensuring stable output operation without false triggering. The Texas Instruments TLV6703-Q1 devices are AEC-Q100 qualified for automotive applications.