TLV70015DDCR

Texas Instruments
595-TLV70015DDCR
TLV70015DDCR

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70015DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.197

Stock:
4.197 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.403 Rp4.403
Rp2.954 Rp29.540
Rp2.605 Rp65.125
Rp2.238 Rp223.800
Rp2.055 Rp513.750
Rp1.945 Rp972.500
Rp1.853 Rp1.853.000
Full Reel (Order in multiples of 3000)
Rp1.725 Rp5.175.000
Rp1.669 Rp10.014.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.