TLV70025DSER

Texas Instruments
595-TLV70025DSER
TLV70025DSER

Mfr.:

Description:
LDO Voltage Regulators 200mALow IQLDO Reg A 595-TLV70025DSET A A 595-TLV70025DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.932

Stock:
2.932
Can Dispatch Immediately
On Order:
3.000
Expected 10/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp6.531 Rp65.310
Rp5.834 Rp145.850
Rp5.082 Rp508.200
Rp4.715 Rp1.178.750
Rp4.495 Rp2.247.500
Rp4.311 Rp4.311.000
Full Reel (Order in multiples of 3000)
Rp4.073 Rp12.219.000
Rp3.889 Rp23.334.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.832
Min:
1

Similar Product

Texas Instruments TLV70025DSET
Texas Instruments
LDO Voltage Regulators 200mALow IQLDO Reg A 595-TLV70025DSER A A 595-TLV70025DSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.5 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.