TLV70133DBVRM3

Texas Instruments
595-TLV70133DBVRM3
TLV70133DBVRM3

Mfr.:

Description:
LDO Voltage Regulators 150-mA 24-V ultra-lo w-IQ low-dropout vo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.935

Stock:
1.935
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.741 Rp11.741
Rp8.366 Rp83.660
Rp7.504 Rp187.600
Rp6.550 Rp655.000
Rp6.091 Rp1.522.750
Rp5.816 Rp2.908.000
Rp5.596 Rp5.596.000
Full Reel (Order in multiples of 3000)
Rp5.302 Rp15.906.000
Rp5.174 Rp31.044.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
3.4 uA
2.5 V
24 V
60 dB
Fixed
- 40 C
+ 125 C
400 mV
TLV701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 20 mV
Load Regulation: 29 mV
Output Voltage Range: 1.2 V to 5 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV701 Low-Dropout Linear Voltage Regulator

Texas Instruments TLV701 Low-Dropout (LDO) Linear Voltage Regulator is a low quiescent current device that offers a wide input voltage range and low-power operation in miniaturized packaging. Thus, the TLV701 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.