TLV71315PDBVT

Texas Instruments
595-TLV71315PDBVT
TLV71315PDBVT

Mfr.:

Description:
LDO Voltage Regulators 150mA LDO Reg w/ Fol dback Crnt Limit A A 595-TLV71315PDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.455

Stock:
1.455 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.245 Rp17.245
Rp12.475 Rp124.750
Rp11.228 Rp280.700
Rp9.870 Rp987.000
Full Reel (Order in multiples of 250)
Rp9.228 Rp2.307.000
Rp8.843 Rp4.421.500
Rp8.549 Rp8.549.000
Rp8.182 Rp20.455.000
Rp7.962 Rp39.810.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp5.137
Min:
1

Similar Product

Texas Instruments TLV71315PDBVR
Texas Instruments
LDO Voltage Regulators 150mA LDO Reg w/ Fol dback Crnt Limit A A 595-TLV71315PDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
Fixed
- 40 C
+ 125 C
230 mV
TLV713P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.