TLV71318PDQNR
Images are for reference only
See Product Specifications
See Product Specifications
595-TLV71318PDQNR
TLV71318PDQNR
Mfr.:
Description:
LDO Voltage Regulators 150mA LDO Reg A 595- TLV71318PDQNT A 595 A 595-TLV71318PDQNT
LDO Voltage Regulators 150mA LDO Reg A 595- TLV71318PDQNT A 595 A 595-TLV71318PDQNT
Datasheet:
In Stock: 7.315
-
Stock:
-
7.315 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp1.945 | Rp19.450 | |
| Rp1.706 | Rp42.650 | |
| Rp1.431 | Rp143.100 | |
| Rp1.303 | Rp325.750 | |
| Rp1.229 | Rp614.500 | |
| Rp1.156 | Rp1.156.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.064 | Rp3.192.000 | |
| Rp1.027 | Rp6.162.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.778
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA LDO Reg A 595- TLV71318PDQNR A 595 A 595-TLV71318PDQNR
Datasheet
Images
PCN
Product Catalogs
SPICE Models
- TLV71310 PSpice Transient Model (Rev. A)
- TLV71310P TINA-TI Transient Spice Model
- TLV71311 PSpice Transient Model (Rev. A)
- TLV71312 PSpice Transient Model (Rev. A)
- TLV71315 PSpice Transient Model (Rev. A)
- TLV71318 PSpice Transient Model (Rev. A)
- TLV713185 PSpice Transient Model (Rev. A)
- TLV71325 PSpice Transient Model (Rev. A)
- TLV71328 PSpice Transient Model (Rev. A)
- TLV713285 PSpice Transient Model (Rev. A)
- TLV71330 PSpice Transient Model (Rev. A)
- TLV71333 PSpice Transient Model (Rev. A)
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
