TLV71718PDQNR

Texas Instruments
595-TLV71718PDQNR
TLV71718PDQNR

Mfr.:

Description:
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71718PDQNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.701

Stock:
1.701
Can Dispatch Immediately
On Order:
3.000
Expected 16/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.687,26 Rp5.687,26
Rp3.962,74 Rp39.627,40
Rp3.522,43 Rp88.060,75
Rp3.027,09 Rp302.709,00
Rp2.788,59 Rp697.147,50
Rp2.660,17 Rp1.330.085,00
Rp2.531,75 Rp2.531.750,00
Full Reel (Order in multiples of 3000)
Rp2.384,98 Rp7.154.940,00
Rp2.311,60 Rp13.869.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.795,62
Min:
1

Similar Product

Texas Instruments TLV71718PDQNT
Texas Instruments
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71718PDQNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.8 V
150 mA
1 Output
Positive
35 uA
1.7 V
5.5 V
Fixed
- 40 C
+ 85 C
215 mV
TLV717P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 20 mV
Operating Supply Current: 30 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 2,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.