TLV71733PDQNT
Images are for reference only
See Product Specifications
See Product Specifications
595-TLV71733PDQNT
TLV71733PDQNT
Mfr.:
Description:
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71733PDQNR
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71733PDQNR
Datasheet:
In Stock: 524
-
Stock:
-
524 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.796 | Rp17.796 | |
| Rp12.879 | Rp128.790 | |
| Rp11.595 | Rp289.875 | |
| Rp10.200 | Rp1.020.000 | |
| Full Reel (Order in multiples of 250) | ||
| Rp9.522 | Rp2.380.500 | |
| Rp9.118 | Rp4.559.000 | |
| Rp8.824 | Rp8.824.000 | |
| Rp8.439 | Rp21.097.500 | |
| Rp8.237 | Rp41.185.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp5.871
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71733PDQNT
Datasheet
Images
PCN
SPICE Models
- TLV71712 PSpice Transient Model
- TLV71713 PSpice Transient Model
- TLV71715 PSpice Transient Model
- TLV71718 PSpice Transient Model
- TLV717185 PSpice Transient Model
- TLV71721 PSpice Transient Model
- TLV71725 PSpice Transient Model
- TLV71727 PSpice Transient Model
- TLV71728 PSpice Transient Model
- TLV717285 PSpice Transient Model
- TLV71729 PSpice Transient Model
- TLV71730 PSpice Transient Model
- TLV71733 PSpice Transient Model
- TLV71736 PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
