TLV73310PDBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TLV73310PDBVR
TLV73310PDBVR
Mfr.:
Description:
LDO Voltage Regulators Capacitr-Free 300-mA 5-SOT-23 -40 to 125 A 595-TLV73310PDBVT
LDO Voltage Regulators Capacitr-Free 300-mA 5-SOT-23 -40 to 125 A 595-TLV73310PDBVT
Datasheet:
In Stock: 6.521
-
Stock:
-
6.521 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp2.165 | Rp21.650 | |
| Rp1.908 | Rp47.700 | |
| Rp1.633 | Rp163.300 | |
| Rp1.486 | Rp371.500 | |
| Rp1.413 | Rp706.500 | |
| Rp1.339 | Rp1.339.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.248 | Rp3.744.000 | |
| Rp1.229 | Rp7.374.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.594
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators Cap-Free 300mA LDO R eg A 595-TLV73310PD A 595-TLV73310PDBVR
Datasheet
Images
PCN
Product Catalogs
SPICE Models
- TLV73310P PSpice transient model
- TLV73310P Unencrypted PSpice Transient Model
- TLV73311P PSpice Transient Model
- TLV73311P Unencrypted PSpice Transient Model
- TLV73312P PSPICE Transient model
- TLV73312P Unencrypted PSpice Transient Model
- TLV73315P PSPICE Transient model
- TLV73315P Unencrypted PSpice Transient Model
- TLV73318P PSPICE Transient model
- TLV73318P Unencrypted PSpice Transient Model
- TLV733255P PSpice Transient Model
- TLV733255P Unencrypted PSpice Transient Model
- TLV73325P PSPICE Transient model
- TLV73325P Unencrypted PSpice Transient Model
- TLV733285P PSpice Transient Model
- TLV733285P Unencrypted PSpice Transient Model
- TLV73328P PSpice Transient Model
- TLV73328P Unencrypted PSpice Transient Model
- TLV73330P PSpice Transient Model
- TLV73330P Unencrypted PSpice Transient Model
- TLV73333P PSPICE Transient model
- TLV73333P Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
