TLV743105PDBVR

Texas Instruments
595-TLV743105PDBVR
TLV743105PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-IQ low-dr opout (LDO) voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.494

Stock:
6.494 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.385 Rp2.385
Rp1.541 Rp15.410
Rp1.358 Rp33.950
Rp1.137 Rp113.700
Rp1.046 Rp261.500
Rp991 Rp495.500
Rp936 Rp936.000
Full Reel (Order in multiples of 3000)
Rp862 Rp2.586.000
Rp826 Rp4.956.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.05 V
300 mA
1 Output
Positive
34 uA
1.4 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
122 mV
TLV743P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 1 mV
Load Regulation: 16 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 18,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV743P Low-Dropout Linear Regulator (LDO)

Texas Instruments TLV743P Low-Dropout Linear Regulator (LDO) is an ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. The device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor of 1µF. This device provides foldback current control during device power-up and enabling. This functionality is especially important in battery-operated devices. The Texas Instruments TLV743P provides an active pull-down circuit to discharge output loads when the device is disabled quickly.

Texas Instruments | Power Management TLV743P Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV743P Low-Dropout (LDO) Linear Regulators are ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. Each device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1µF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled.