TLV77512PDBVR

Texas Instruments
595-TLV77512PDBVR
TLV77512PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500mA small-size h i gh-PSRR low-dropout

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.568 Rp2.568
Rp1.761 Rp17.610
Rp1.559 Rp38.975
Rp1.321 Rp132.100
Rp1.211 Rp302.750
Rp1.137 Rp568.500
Rp1.082 Rp1.082.000
Full Reel (Order in multiples of 3000)
Rp991 Rp2.973.000
Rp954 Rp5.724.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
500 mA
1 Output
98 uA
60 dB
Fixed
- 40 C
+ 125 C
TLV775
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage Range: 600 mV to 3.3 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV775 High-PSRR LDO Linear Regulator

Texas Instruments TLV775 High-PSRR Low-Dropout (LDO) Linear Regulator sources 500mA of output current. This LDO is designed to provide a voltage source with high PSRR. This device also includes load and line transient performance that meets the requirements of various circuits. With a 1.5V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range, the TLV775 is flexible enough for use in multiple applications.