TLV9030L1QDCKRQ1

Texas Instruments
595-TLV9030L1QDCKRQ1
TLV9030L1QDCKRQ1

Mfr.:

Description:
Analog Comparators Automotive single pr ecision 100-ns lat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.181 Rp20.181
Rp14.493 Rp144.930
Rp13.044 Rp326.100
Rp11.466 Rp1.146.600
Rp10.732 Rp2.683.000
Rp10.494 Rp5.247.000
Full Reel (Order in multiples of 3000)
Rp8.916 Rp26.748.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
SMD/SMT
SC-70-6
2 Channel
Push-Pull
Differential
1.65 V
5.5 V
300 uV
5 pA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 70 dB
Development Kit: AMP-PDK-EVM
Input Type: Rail to Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.