TMAG5115B1CQDBZR

Texas Instruments
595-TMAG5115B1CQDBZR
TMAG5115B1CQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-speed Hall-effe ct latch with low j

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.904

Stock:
1.904 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp7.008 Rp70.080
Rp5.687 Rp568.700
Rp5.430 Rp2.715.000
Rp5.229 Rp5.229.000
Full Reel (Order in multiples of 3000)
Rp4.953 Rp14.859.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
6 mA
2 mT to 4 mT
- 4 mT to - 2 mT
2.5 V to 26 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5115
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5115 High-Speed Low Jitter Hall-Effect Latch

Texas Instruments TMAG5115 High-Speed, Low Jitter, Hall-Effect Latch offers a fast propagation delay and low jitter. The TMAG5115 features high sensitivity stability over temperature and integrated protection features designed for applications that require high RPM. The combination of low jitter and low propagation delay increases power efficiency and reduces parasitic system-level noise.