TMAG5131C1DQDBZRQ1

Texas Instruments
595-AG5131C1DQDBZRQ1
TMAG5131C1DQDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AUTOMOTIVE LOW POWER HALL SWITCH LBC9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:
887 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.990 Rp8.990
Rp7.852 Rp39.260
Rp6.935 Rp69.350
Rp6.605 Rp330.250
Rp6.293 Rp629.300
Rp5.651 Rp2.825.500
Rp5.412 Rp5.412.000
Rp5.082 Rp10.164.000
Rp4.880 Rp29.280.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
1.37 uA, 1.25 mA
5 mA
2.4 mT to 3.8 mT
0.8 mT to 1.9 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5131
Brand: Texas Instruments
Output Type: Active-Low, Push-Pull
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: Solder
With Switch: Omnipolar
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5131-Q1 Hall-Effect Switch

Texas Instruments TMAG5131-Q1 Hall-Effect Switch is a low-power, low-voltage, high-precision Hall-effect sensor designed for battery-critical and compact automotive applications. The device is offered in multiple sampling rates, magnetic thresholds, and output types to accommodate various applications.