TMAG5231H1DQDBZR

Texas Instruments
595-TMAG5231H1DQDBZR
TMAG5231H1DQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power low-volta ge (1.65 V to 5.5 V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.149

Stock:
7.149 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp3.999 Rp19.995
Rp3.486 Rp34.860
Rp3.302 Rp165.100
Rp3.082 Rp308.200
Rp2.715 Rp1.357.500
Rp2.587 Rp2.587.000
Rp2.458 Rp4.916.000
Full Reel (Order in multiples of 3000)
Rp2.458 Rp7.374.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect
2 uA
5 mA
- 50 mT to + 50 mT
- 43.5 mT to + 43.5 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TMAG5231
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5231 Low-Power Hall Effect Switch

Texas Instruments TMAG5231 Low-Power Hall Effect Switch is specifically designed to optimize the total system cost for compact, battery-operated consumer and industrial applications. The device outputs a low voltage when the applied magnetic flux density exceeds the operating point (BOP) threshold. The output stays low until the flux density decreases to less than the release point (BRP), and then the device outputs a high voltage. The omnipolar magnetic response makes the output sensitive to both north and south magnetic fields.