TMAG5253BA2IQDMRR

Texas Instruments
595-TMAG5253BA2IQDMR
TMAG5253BA2IQDMRR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear Hal l-effect sensor wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.528

Stock:
7.528 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp10.787 Rp53.935
Rp9.558 Rp95.580
Rp9.100 Rp455.000
Rp8.678 Rp867.800
Rp7.834 Rp3.917.000
Rp7.522 Rp7.522.000
Rp7.063 Rp14.126.000
Rp6.953 Rp41.718.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
2.6 mA
1 mA
1.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
X2SON-4
TMAG5253
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Output Voltage: 200 mV to 3.6 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 30 mV/mT
Shaft Type: No Shaft
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: Solder
With Switch: Without Switch
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5253 Low-Power Linear Hall-Effect Sensors

Texas Instruments TMAG5253 Low-Power Linear Hall-Effect Sensors are designed to respond proportionally to magnetic flux density. The TMAG5253 offers an enable pin to enter ultra-low power (nA) shutdown mode. The TMAG5253 supplies a fast start-up time (<25µs) developed for low-power position sensing applications. The device is engineered in an industry-leading 1.54mm2 ultra-small footprint for space-constrained applications. The sensors have a vast supply range and can operate from 1.65V to 3.6V.