TMCS1100A1QDT

Texas Instruments
595-TMCS1100A1QDT
TMCS1100A1QDT

Mfr.:

Description:
Board Mount Current Sensors Precision isolated current sensor with external reference 8-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Quantities greater than 435 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp87.877 Rp87.877
Rp87.694 Rp438.470
Rp66.963 Rp669.630
Rp61.643 Rp1.541.075
Rp53.020 Rp5.302.000
Full Reel (Order in multiples of 250)
Rp53.020 Rp13.255.000
Rp50.452 Rp25.226.000
Rp48.984 Rp48.984.000
Rp48.433 Rp121.082.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.625
Min:
1

Similar Product

Texas Instruments TMCS1100A1QDR
Texas Instruments
Board Mount Current Sensors +/-600V basic isolat ion 20Arms 80kHz Ha A 595-TMCS1100A1QDT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
5 V
Analog
Brand: Texas Instruments
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1100
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Galvanically Isolated Hall-Effect Current Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.